Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Current Transformer, 600:1, 40 x 11mm Bore

RS Stock No.: 171-8793Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

600:1

Bore Size

40 x 11mm

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Stock information temporarily unavailable.

BD 8.673

BD 8.673 Each (Exc. Vat)

BD 9.540

BD 9.540 Each (inc. VAT)

RS PRO Current Transformer, 600:1, 40 x 11mm Bore

BD 8.673

BD 8.673 Each (Exc. Vat)

BD 9.540

BD 9.540 Each (inc. VAT)

RS PRO Current Transformer, 600:1, 40 x 11mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.673
5 - 9BD 8.489
10 - 24BD 8.300
25+BD 8.106

Technical Document

Specifications

Brand

RS Pro

Current Ratio

600:1

Bore Size

40 x 11mm

Overall Height

78mm

Overall Width

62mm

Overall Depth

40mm

Dimensions

62 x 40 x 78 mm

Country of Origin

India