RS PRO Current Transformer, 75A Input, 1000:1, 11.4mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
11.4mm
Input Current
75A
Overall Width
14.3mm
Overall Depth
30.2mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
30.2 x 14.3 x 30.2 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004
Low Cost Current Sense Transformers
BD 2.387
BD 2.387 Each (Exc. Vat)
BD 2.626
BD 2.626 Each (inc. VAT)
1
BD 2.387
BD 2.387 Each (Exc. Vat)
BD 2.626
BD 2.626 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.387 |
25 - 49 | BD 2.244 |
50 - 99 | BD 2.062 |
100+ | BD 1.930 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
11.4mm
Input Current
75A
Overall Width
14.3mm
Overall Depth
30.2mm
Minimum Temperature
-55°C
Maximum Temperature
+130°C
Mounting Type
PCB Mount
Dimensions
30.2 x 14.3 x 30.2 mm
Country of Origin
India
Product details
RS Pro Current Sense Transformers 10A-200A
RS Pro PCB mount current transformers encapsulated in UL94 V0 rated plastic Storage temperature -55°C to +130°C, fully RoHS compliant.
Applications
Ground fault detection
Metering
Analog to digital circuits
Sensing overload current
Standards
SO-9001:2000
TS-16949:2002
ISO-14001:2004