Technical Document
Specifications
Brand
RS ProTube Inlet Connection
10mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
10mm
Manufacturer Series
CVPU
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Body Material
PBT Resin
Minimum Operating Temperature
0°C
Operating Pressure Range
0 → 10bar
Country of Origin
Taiwan, Province Of China
BD 6.248
BD 6.248 Each (Exc. Vat)
BD 6.873
BD 6.873 Each (inc. VAT)
1
BD 6.248
BD 6.248 Each (Exc. Vat)
BD 6.873
BD 6.873 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTube Inlet Connection
10mm
Inlet Connection Type
Tube
Outlet Connection Type
Tube
Tube Outlet Connection
10mm
Manufacturer Series
CVPU
Minimum Operating Pressure
0bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+60°C
Body Material
PBT Resin
Minimum Operating Temperature
0°C
Operating Pressure Range
0 → 10bar
Country of Origin
Taiwan, Province Of China