RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 155kg Compression Load

RS Stock No.: 126-3573Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Thread Size

M12

Diameter

44.5mm

Foot Height

25.4mm

Overall Height

25mm

Static Load Capacity

155kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

155kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

TB

Maximum Operating Temperature

+100°C

Compression Deflection

1.02mm

Country of Origin

India

Product details

RS Pro Centre Bonded Mount

RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.124

BD 8.124 Each (Exc. Vat)

BD 8.936

BD 8.936 Each (inc. VAT)

RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 155kg Compression Load

BD 8.124

BD 8.124 Each (Exc. Vat)

BD 8.936

BD 8.936 Each (inc. VAT)

RS PRO Cylindrical M12 Anti Vibration Mount, Rubber Bush with 155kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.124
5 - 9BD 7.782
10+BD 7.672

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Bush

Thread Size

M12

Diameter

44.5mm

Foot Height

25.4mm

Overall Height

25mm

Static Load Capacity

155kg

Material

Natural Rubber

Mounting Type

Screw-in

Foot Shape

Cylindrical

Compression Load

155kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Series

TB

Maximum Operating Temperature

+100°C

Compression Deflection

1.02mm

Country of Origin

India

Product details

RS Pro Centre Bonded Mount

RS Pro anti-vibration centre bonded mounts desigend to isolate structure-born vibration, shock and noise. These mounts are made of a natural rubber compound, that is suitable for use in a wide variety of applications.

RS Pro Anti-Vibration Mounts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more