RS PRO Cylindrical M16 Anti Vibration Mount with 230kg Compression Load

Technical Document
Specifications
Brand
RS ProThread Size
M16
Diameter
105mm
Foot Height
55mm
Overall Height
55mm
Static Load Capacity
230kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
230kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
KBRA
Maximum Operating Temperature
+100°C
Country of Origin
India
BD 39.650
BD 39.650 Each (Exc. Vat)
BD 43.615
BD 43.615 Each (inc. VAT)
1
BD 39.650
BD 39.650 Each (Exc. Vat)
BD 43.615
BD 43.615 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 39.650 |
5 - 9 | BD 38.412 |
10+ | BD 38.214 |
Technical Document
Specifications
Brand
RS ProThread Size
M16
Diameter
105mm
Foot Height
55mm
Overall Height
55mm
Static Load Capacity
230kg
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
230kg
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
KBRA
Maximum Operating Temperature
+100°C
Country of Origin
India