Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M8
Diameter
40mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
52.91kg
Material
EPDM
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
52.91kg
Metalwork
Stainless Steel
Shore Hardness
45 Shore A
Series
AV Type B
Maximum Operating Temperature
+100°C
Compression Deflection
3mm
Country of Origin
India
BD 9.862
BD 9.862 1 Bag of 2 (Exc. Vat)
BD 10.848
BD 10.848 1 Bag of 2 (inc. VAT)
1
BD 9.862
BD 9.862 1 Bag of 2 (Exc. Vat)
BD 10.848
BD 10.848 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.862 |
5 - 9 | BD 9.559 |
10+ | BD 9.400 |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Male to Female Bobbin
Thread Size
M8
Diameter
40mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
52.91kg
Material
EPDM
Mounting Type
Screw-in
Foot Shape
Cylindrical
Compression Load
52.91kg
Metalwork
Stainless Steel
Shore Hardness
45 Shore A
Series
AV Type B
Maximum Operating Temperature
+100°C
Compression Deflection
3mm
Country of Origin
India