RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 16mm

Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
16mm
Lead Screw Nut Type
Cylindrical
Lead Size
4mm
Outside Diameter
36mm
Overall Length
32mm
Country of Origin
Italy
Product details
RS PRO Lead Screw Round Nuts
Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.
Why Would You Choose These Round Nuts
Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Features and Benefits
- Round nuts
- Minimal friction
- Achieve accurate, repeatable motion
- High degree of control and precision
- Material: Bronze
- Thread Starts: 1
- For use with trapezoidal lead screws
RS PRO Round Nuts Shaft Diameter Variants – Available Separately
Applications
- CNC machines
- 3D Printers
BD 20.225
BD 20.225 Each (Exc. Vat)
BD 22.247
BD 22.247 Each (inc. VAT)
1
BD 20.225
BD 20.225 Each (Exc. Vat)
BD 22.247
BD 22.247 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.225 |
5 - 9 | BD 20.135 |
10 - 24 | BD 20.035 |
25+ | BD 19.925 |
Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
16mm
Lead Screw Nut Type
Cylindrical
Lead Size
4mm
Outside Diameter
36mm
Overall Length
32mm
Country of Origin
Italy
Product details
RS PRO Lead Screw Round Nuts
Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.
Why Would You Choose These Round Nuts
Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Features and Benefits
- Round nuts
- Minimal friction
- Achieve accurate, repeatable motion
- High degree of control and precision
- Material: Bronze
- Thread Starts: 1
- For use with trapezoidal lead screws
RS PRO Round Nuts Shaft Diameter Variants – Available Separately
Applications
- CNC machines
- 3D Printers