Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm

RS Stock No.: 862-5367Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

22mm

Lead Screw Nut Type

Cylindrical

Lead Size

5mm

Outside Diameter

45mm

Overall Length

40mm

Country of Origin

Italy

Product details

RS PRO Lead Screw Round Nuts

Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.

Why Would You Choose These Round Nuts

Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.

Features and Benefits

  • Round nuts

  • Minimal friction

  • Achieve accurate, repeatable motion

  • High degree of control and precision

  • Material: Bronze

  • Thread Starts: 1

  • For use with trapezoidal lead screws

RS PRO Round Nuts Shaft Diameter Variants – Available Separately

Applications

  • CNC machines

  • 3D Printers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.610

BD 31.610 Each (Exc. Vat)

BD 34.771

BD 34.771 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm

BD 31.610

BD 31.610 Each (Exc. Vat)

BD 34.771

BD 34.771 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.610
5 - 9BD 31.465
10 - 24BD 31.310
25+BD 31.135

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

22mm

Lead Screw Nut Type

Cylindrical

Lead Size

5mm

Outside Diameter

45mm

Overall Length

40mm

Country of Origin

Italy

Product details

RS PRO Lead Screw Round Nuts

Make your lead screw projects a breeze with RS PRO round nuts. Our round nuts are designed for maximum performance and minimal friction, with internal threads that match the threads on trapezoidal lead screws for effortless movement. With lubricated bronze material, you can rest assured that RS PRO round nuts will reduce wear on lead screws and make your projects that much easier. Get maximum precision with minimum friction.

Why Would You Choose These Round Nuts

Our round nuts are high-quality, cylindrical bronze nuts for trapezoidal lead screws. They have a single start thread and are suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.

Features and Benefits

  • Round nuts

  • Minimal friction

  • Achieve accurate, repeatable motion

  • High degree of control and precision

  • Material: Bronze

  • Thread Starts: 1

  • For use with trapezoidal lead screws

RS PRO Round Nuts Shaft Diameter Variants – Available Separately

Applications

  • CNC machines

  • 3D Printers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more