RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 22mm

Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
22mm
Lead Screw Nut Type
Cylindrical
Lead Size
5mm
Outside Diameter
45mm
Overall Length
33mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
BD 9.394
BD 9.394 Each (Exc. Vat)
BD 10.333
BD 10.333 Each (inc. VAT)
1
BD 9.394
BD 9.394 Each (Exc. Vat)
BD 10.333
BD 10.333 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 9.394 |
5 - 9 | BD 9.361 |
10 - 24 | BD 9.317 |
25+ | BD 9.268 |
Technical Document
Specifications
Brand
RS ProFor Shaft Diameter
22mm
Lead Screw Nut Type
Cylindrical
Lead Size
5mm
Outside Diameter
45mm
Overall Length
33mm
Country of Origin
Italy
Product details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.