Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 20mm

RS Stock No.: 862-5398Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

20mm

Lead Screw Nut Type

Cylindrical

Lead Size

4mm

Outside Diameter

45mm

Overall Length

30mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 8.706

BD 8.706 Each (Exc. Vat)

BD 9.577

BD 9.577 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 20mm

BD 8.706

BD 8.706 Each (Exc. Vat)

BD 9.577

BD 9.577 Each (inc. VAT)

RS PRO Cylindrical Nut For Lead Screw, For Shaft Dia. 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.706
5 - 9BD 8.668
10 - 24BD 8.630
25+BD 8.586

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

20mm

Lead Screw Nut Type

Cylindrical

Lead Size

4mm

Outside Diameter

45mm

Overall Length

30mm

Country of Origin

Italy