RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
RS Stock No.: 173-5969Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
4.1mm
Colour
Black
Diameter
19.1mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
BD 9.432
BD 9.432 1 Bag of 49 (Exc. Vat)
BD 10.375
BD 10.375 1 Bag of 49 (inc. VAT)
RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
1
BD 9.432
BD 9.432 1 Bag of 49 (Exc. Vat)
BD 10.375
BD 10.375 1 Bag of 49 (inc. VAT)
RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.432 |
5 - 9 | BD 9.075 |
10+ | BD 8.948 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
4.1mm
Colour
Black
Diameter
19.1mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C