Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height

RS Stock No.: 173-5974Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

4.1mm

Colour

Grey

Diameter

19.1mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

BD 6.845

BD 6.845 1 Bag of 49 (Exc. Vat)

BD 7.529

BD 7.529 1 Bag of 49 (inc. VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height

BD 6.845

BD 6.845 1 Bag of 49 (Exc. Vat)

BD 7.529

BD 7.529 1 Bag of 49 (inc. VAT)

RS PRO Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.845
5 - 9BD 6.605
10+BD 6.515
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Cylindrical

Thickness

4.1mm

Colour

Grey

Diameter

19.1mm

Material

PUR

Maximum Operating Temperature

+65.6°C

Minimum Operating Temperature

-40°C

You may be interested in