RS PRO Cylindrical PUR Self Adhesive Feet, 9.5mm diameter x 3.2mm height

Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.2mm
Colour
Clear
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C
BD 4.160
BD 4.160 1 Bag of 75 (Exc. Vat)
BD 4.576
BD 4.576 1 Bag of 75 (inc. VAT)
1
BD 4.160
BD 4.160 1 Bag of 75 (Exc. Vat)
BD 4.576
BD 4.576 1 Bag of 75 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.160 |
5 - 9 | BD 4.035 |
10+ | BD 3.970 |
Technical Document
Specifications
Brand
RS ProMounting Type
Adhesive
Shape
Cylindrical
Thickness
3.2mm
Colour
Clear
Diameter
9.5mm
Material
PUR
Maximum Operating Temperature
+65.6°C
Minimum Operating Temperature
-40°C