Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO D Battery Holder, Solder Tag Contact

RS Stock No.: 185-4682Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

D

Number of Cells

6

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

34.2mm

Dimensions

195 x 73.5 x 32.8mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

Stock information temporarily unavailable.

BD 2.750

BD 2.750 Each (Exc. Vat)

BD 3.025

BD 3.025 Each (inc. VAT)

RS PRO D Battery Holder, Solder Tag Contact

BD 2.750

BD 2.750 Each (Exc. Vat)

BD 3.025

BD 3.025 Each (inc. VAT)

RS PRO D Battery Holder, Solder Tag Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

D

Number of Cells

6

Mount

Snap-In

Type

Battery Holder

Maximum Cell Diameter

34.2mm

Dimensions

195 x 73.5 x 32.8mm

Terminal Contact Type

Solder Tag

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China