RS PRO D-Shackle, Mild Steel

Technical Document
Specifications
Brand
RS ProMaterial
Mild Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Pin Diameter
8mm
Length
32mm
Finish
Electro Galvanised
Country of Origin
China
Product details
RS Pro Gavlanised Dee Shackles
RS Pro galvanised steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.
BD 1.202
BD 1.202 Each (Exc. Vat)
BD 1.322
BD 1.322 Each (inc. VAT)
1
BD 1.202
BD 1.202 Each (Exc. Vat)
BD 1.322
BD 1.322 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Mild Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Pin Diameter
8mm
Length
32mm
Finish
Electro Galvanised
Country of Origin
China
Product details
RS Pro Gavlanised Dee Shackles
RS Pro galvanised steel Dee shackles with screw pin closing. Suitable for a wide variety of applications such as tensioning wires or securing loads. Not suitable for lifting applications.