RS PRO D-Shackle, Stainless Steel, 120kg
RS Stock No.: 183-5914Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
120kg
Shackle Diameter
5mm
Jaw Width
10mm
Pin Diameter
5mm
Country of Origin
China
Stock information temporarily unavailable.
BD 3.208
BD 3.208 Each (Exc. Vat)
BD 3.529
BD 3.529 Each (inc. VAT)
RS PRO D-Shackle, Stainless Steel, 120kg
1
BD 3.208
BD 3.208 Each (Exc. Vat)
BD 3.529
BD 3.529 Each (inc. VAT)
RS PRO D-Shackle, Stainless Steel, 120kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
120kg
Shackle Diameter
5mm
Jaw Width
10mm
Pin Diameter
5mm
Country of Origin
China