Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO D-Shackle, Stainless Steel, 2.5t

RS Stock No.: 674-055Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

2.5t

Shackle Diameter

3/4in

Jaw Width

28mm

Pin Diameter

20mm

Finish

Galvanised

Country of Origin

United Kingdom

Product details

Small Dee Shackles

High tensile galvanised steel shackles with screw pin, to BS3032: 1987. Used for lifting or for securing loads or plant.

You may be interested in
Stock information temporarily unavailable.

BD 13.461

BD 13.461 Each (Exc. Vat)

BD 14.807

BD 14.807 Each (inc. VAT)

RS PRO D-Shackle, Stainless Steel, 2.5t

BD 13.461

BD 13.461 Each (Exc. Vat)

BD 14.807

BD 14.807 Each (inc. VAT)

RS PRO D-Shackle, Stainless Steel, 2.5t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Safe Working Load

2.5t

Shackle Diameter

3/4in

Jaw Width

28mm

Pin Diameter

20mm

Finish

Galvanised

Country of Origin

United Kingdom

Product details

Small Dee Shackles

High tensile galvanised steel shackles with screw pin, to BS3032: 1987. Used for lifting or for securing loads or plant.

You may be interested in