RS PRO D-Shackle, Steel

RS Stock No.: 750-648Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Shackle Diameter

6mm

Jaw Width

13.5mm

Finish

Zinc Plated

Country of Origin

China

Product details

Dee Shackles

Zinc plated steel
Sizes are Link dia x Internal width x O/A length

You may be interested in
RS PRO D-Shackle, Steel
BD 0.975Each (In a Pack of 10) (Exc. Vat)
RS PRO D-Shackle, Steel
BD 1.736Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 10.615

BD 1.062 Each (In a Pack of 10) (Exc. Vat)

BD 11.677

BD 1.168 Each (In a Pack of 10) (inc. VAT)

RS PRO D-Shackle, Steel

BD 10.615

BD 1.062 Each (In a Pack of 10) (Exc. Vat)

BD 11.677

BD 1.168 Each (In a Pack of 10) (inc. VAT)

RS PRO D-Shackle, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO D-Shackle, Steel
BD 0.975Each (In a Pack of 10) (Exc. Vat)
RS PRO D-Shackle, Steel
BD 1.736Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Shackle Type

D-Shackle

Pin Type

Screw Pin

Shackle Diameter

6mm

Jaw Width

13.5mm

Finish

Zinc Plated

Country of Origin

China

Product details

Dee Shackles

Zinc plated steel
Sizes are Link dia x Internal width x O/A length

You may be interested in
RS PRO D-Shackle, Steel
BD 0.975Each (In a Pack of 10) (Exc. Vat)
RS PRO D-Shackle, Steel
BD 1.736Each (In a Pack of 10) (Exc. Vat)