RS PRO D-Shackle, Zinc Plated Steel, 3.5t

Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
3.5t
Shackle Diameter
7/8in
Jaw Width
1-3/8in
Pin Diameter
1in
Finish
Zinc Plated
Country of Origin
United Kingdom
BD 17.986
BD 17.986 Each (Exc. Vat)
BD 19.785
BD 19.785 Each (inc. VAT)
1
BD 17.986
BD 17.986 Each (Exc. Vat)
BD 19.785
BD 19.785 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Zinc Plated Steel
Shackle Type
D-Shackle
Pin Type
Screw Pin
Safe Working Load
3.5t
Shackle Diameter
7/8in
Jaw Width
1-3/8in
Pin Diameter
1in
Finish
Zinc Plated
Country of Origin
United Kingdom