RS PRO D Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub

Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
15 Way D-Sub
Converts To Gender
Female
Converts To Type
15 Way D-Sub
Sheath Colour
Grey
Shielding
Tinned Copper Braid
Shielding
Tinned Copper Braid
Voltage Rating
60 V
Voltage Rating
60 V
Country of Origin
India
BD 24.238
BD 24.238 Each (Exc. Vat)
BD 26.662
BD 26.662 Each (inc. VAT)
1
BD 24.238
BD 24.238 Each (Exc. Vat)
BD 26.662
BD 26.662 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
15 Way D-Sub
Converts To Gender
Female
Converts To Type
15 Way D-Sub
Sheath Colour
Grey
Shielding
Tinned Copper Braid
Shielding
Tinned Copper Braid
Voltage Rating
60 V
Voltage Rating
60 V
Country of Origin
India