Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Distrelec Product Id
30404353
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Equipment Port Protectors - Mini Gender Changers
RS PRO slimline adaptors that plug into desktop PCs or peripheral equipment and have been designed to protect Interface ports from wear caused by plugging and unplugging of cables.
Options include:
828-274 - D Sub Adapter, Male 9 Way D-Sub to Female 9 Way D-Sub
828-268 - D Sub Adapter, Male 15 Way D-Sub to Female 15 Way D-Sub
233-8925 - D-sub Adapter Male, 15 Way D-Sub to Female 15 Way D-Sub
828-252 - D Sub Adapter Male ,25 Way D-Sub to Female 25 Way D-Sub
A gender changer is a type of cable adapter that converts a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.
Features:
Wired pin to pin
Supplied with locking hardware
Male to female
Operating temp -55 to + 105°C
Current rating 5A
Changes the gender of a connector or cable assembly
Typical Applications:
A gender changer is an electrical device placed between two cable connectors of the same type and gender. If you have the wrong male or female connections for your application, gender changers are an easy way to bridge the gap without the need to buy a new cable. Gender changers are often used by engineers and technicians to test circuits and putting together specialised systems. They can be found in areas including:
Communications ports
Network ports
Computer video output
Game controller ports
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 2.930
BD 2.930 Each (Exc. Vat)
BD 3.223
BD 3.223 Each (inc. VAT)
1
BD 2.930
BD 2.930 Each (Exc. Vat)
BD 3.223
BD 3.223 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.930 |
5 - 9 | BD 2.793 |
10+ | BD 2.720 |
Technical Document
Specifications
Brand
RS ProConverts From Gender
Male
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
9 Way D-Sub
Distrelec Product Id
30404353
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Equipment Port Protectors - Mini Gender Changers
RS PRO slimline adaptors that plug into desktop PCs or peripheral equipment and have been designed to protect Interface ports from wear caused by plugging and unplugging of cables.
Options include:
828-274 - D Sub Adapter, Male 9 Way D-Sub to Female 9 Way D-Sub
828-268 - D Sub Adapter, Male 15 Way D-Sub to Female 15 Way D-Sub
233-8925 - D-sub Adapter Male, 15 Way D-Sub to Female 15 Way D-Sub
828-252 - D Sub Adapter Male ,25 Way D-Sub to Female 25 Way D-Sub
A gender changer is a type of cable adapter that converts a male connector into a female connector of the same type or a female connector to a male connector of the same type. By using this cable adapter you can easily and quickly change the gender, or join two cables together. By changing the gender of your port and using the cable you already have means that you don't have to buy a new cable which will ultimately save you money.
Features:
Wired pin to pin
Supplied with locking hardware
Male to female
Operating temp -55 to + 105°C
Current rating 5A
Changes the gender of a connector or cable assembly
Typical Applications:
A gender changer is an electrical device placed between two cable connectors of the same type and gender. If you have the wrong male or female connections for your application, gender changers are an easy way to bridge the gap without the need to buy a new cable. Gender changers are often used by engineers and technicians to test circuits and putting together specialised systems. They can be found in areas including:
Communications ports
Network ports
Computer video output
Game controller ports
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.