RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp, 3.5dioptre, 160mm Lens Dia.

RS Stock No.: 250-0424Brand: RS PRO
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

RS Pro

Dioptre

3.5dioptre

Magnifier Type

LED Flexi Magnifier Lamp

Lamp Type

LED

Lamp Wattage

15W

Operating Voltage

100 → 240V ac

Weight

2kg

Lens Diameter

160mm

Model Number p

D160

Plug Type

EU Plug, UK Plug

Country of Origin

China

BD 396.110

BD 396.110 Each (Exc. Vat)

BD 435.721

BD 435.721 Each (inc. VAT)

RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp, 3.5dioptre, 160mm Lens Dia.

BD 396.110

BD 396.110 Each (Exc. Vat)

BD 435.721

BD 435.721 Each (inc. VAT)

RS PRO D160 LED Magnifying Lamp with LED Flexi Magnifier Lamp, 3.5dioptre, 160mm Lens Dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Dioptre

3.5dioptre

Magnifier Type

LED Flexi Magnifier Lamp

Lamp Type

LED

Lamp Wattage

15W

Operating Voltage

100 → 240V ac

Weight

2kg

Lens Diameter

160mm

Model Number p

D160

Plug Type

EU Plug, UK Plug

Country of Origin

China