RS PRO Dark Grey PVC Reinforced Flexible Ducting, 10m, 102mm ID

Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
10m
Material
PVC
Outer Diameter
112mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.
BD 310.134
BD 310.134 Each (Exc. Vat)
BD 341.147
BD 341.147 Each (inc. VAT)
1
BD 310.134
BD 310.134 Each (Exc. Vat)
BD 341.147
BD 341.147 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
102mm
Length
10m
Material
PVC
Outer Diameter
112mm
Suitable Applications
Abrasive Materials, Fumes
Colour
Dark Grey
Bend Radius
102mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro High Flexibility Ducting Hose
The RS Pro high flexibility PVC ducting hose has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Temperature range: -10 °C to +55 °C
Applications
The RS Pro high flexibility hose is suitable for use in applications on industrial vacuum cleaners and for the extraction of fumes, wood chippings and sawdust.