RS PRO Data Cable, 1 Pairs, 2 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

RS Stock No.: 201-0527Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.60mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.20 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Country of Origin

China

Stock information temporarily unavailable.

BD 114.576

BD 114.576 1 Reel of 100 Metres (Exc. Vat)

BD 126.034

BD 126.034 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield

BD 114.576

BD 114.576 1 Reel of 100 Metres (Exc. Vat)

BD 126.034

BD 126.034 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 1 Pairs, 2 Cores, 0.22 mm², Screened, 24 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

1

Cross Sectional Area

0.22 mm²

Number of Cores

2

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

CPR Certification

Eca

Sheath Colour

Grey

Outer Diameter

5.60mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Series

LCAE-MPIS

Core Strands

7/0.20 mm

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

IEC 60754-1, IEC 60754-2

Country of Origin

China