RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

RS Stock No.: 201-2218Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

9.5mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 187.550

BD 1.876 Each (Exc. Vat)

BD 206.305

BD 2.064 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

BD 187.550

BD 1.876 Each (Exc. Vat)

BD 206.305

BD 2.064 Each (inc. VAT)

RS PRO Data Cable, 12 Cores, 0.5 mm², Unscreened, 20 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

12

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

9.5mm

Outer Sheath Material

PVC

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Country of Origin

United Kingdom