Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

RS Stock No.: 201-2220Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

11mm

Shielded/Unshielded

Unshielded

Core Strands

16/0.2 mm

Voltage Rating

440 V

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 261.800

BD 2.618 Each (Exc. Vat)

BD 287.980

BD 2.880 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

BD 261.800

BD 2.618 Each (Exc. Vat)

BD 287.980

BD 2.880 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Black

Outer Diameter

11mm

Shielded/Unshielded

Unshielded

Core Strands

16/0.2 mm

Voltage Rating

440 V

Standards Met

Defence Standard 61-12 Part 5

Country of Origin

United Kingdom