RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2231Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

11.9mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 102.300

BD 4.092 Each (Exc. Vat)

BD 112.530

BD 4.501 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

BD 102.300

BD 4.092 Each (Exc. Vat)

BD 112.530

BD 4.501 Each (inc. VAT)

RS PRO Data Cable, 18 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

18

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

11.9mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom