RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield

RS Stock No.: 195-9508Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Braid

Sheath Colour

Grey

Outer Diameter

5mm

Outer Sheath Material

PVC

Shielded/Unshielded

Shielded

Voltage Rating

250 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 71.258

BD 71.258 1 Reel of 100 Metres (Exc. Vat)

BD 78.384

BD 78.384 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield

BD 71.258

BD 71.258 1 Reel of 100 Metres (Exc. Vat)

BD 78.384

BD 78.384 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.25 mm², Screened, 23 AWG, 100m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.25 mm²

Number of Cores

2

American Wire Gauge

23 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Braid

Sheath Colour

Grey

Outer Diameter

5mm

Outer Sheath Material

PVC

Shielded/Unshielded

Shielded

Voltage Rating

250 V

Country of Origin

China

You may be interested in