Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 2 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

RS Stock No.: 136-8214Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.4mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

BD 95.474

BD 95.474 1 Reel of 100 Metres (Exc. Vat)

BD 105.021

BD 105.021 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

BD 95.474

BD 95.474 1 Reel of 100 Metres (Exc. Vat)

BD 105.021

BD 105.021 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 2 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

5.4mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Country of Origin

Turkey

You may be interested in