Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.34 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.254 mm
Shielded/Unshielded
Shielded
Standards Met
Euroclass Eca
Distrelec Product Id
30391235
Country of Origin
China
Product details
Screened Multi-pair 22AWG
These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
BD 99.976
BD 99.976 1 Reel of 100 Metres (Exc. Vat)
BD 109.974
BD 109.974 1 Reel of 100 Metres (inc. VAT)
1
BD 99.976
BD 99.976 1 Reel of 100 Metres (Exc. Vat)
BD 109.974
BD 109.974 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
Cross Sectional Area
0.34 mm²
Number of Cores
4
American Wire Gauge
22 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
4.5mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.254 mm
Shielded/Unshielded
Shielded
Standards Met
Euroclass Eca
Distrelec Product Id
30391235
Country of Origin
China
Product details
Screened Multi-pair 22AWG
These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.