RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

RS Stock No.: 201-2210Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

5.8mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 14.850

BD 0.594 Each (Exc. Vat)

BD 16.335

BD 0.653 Each (inc. VAT)

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

BD 14.850

BD 0.594 Each (Exc. Vat)

BD 16.335

BD 0.653 Each (inc. VAT)

RS PRO Data Cable, 3 Cores, 0.5 mm², Unscreened, 20 AWG, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

25m

Sheath Colour

Black

Outer Diameter

5.8mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Shielded/Unshielded

Unshielded

Standards Met

Defence Standard 61-12 Part 5

Voltage Rating

440 V

Country of Origin

United Kingdom