Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

RS Stock No.: 812-4766Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

3

Cross Sectional Area

0.33 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Core Strands

7/0.254 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Halogen-free Screened Multi-pair

These cables feature halogen-free polyolefin sheathing, which is flame retardant to BS 4066 and IEC 332 Part 3, and which gives off low smoke and fume emissions when burnt.,The conductors are made of 7/0·25 mm (22 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.

Stock information temporarily unavailable.

BD 160.996

BD 160.996 1 Reel of 100 Metres (Exc. Vat)

BD 177.096

BD 177.096 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield

BD 160.996

BD 160.996 1 Reel of 100 Metres (Exc. Vat)

BD 177.096

BD 177.096 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

3

Cross Sectional Area

0.33 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Aluminium Foil-PET Tape

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

LSZH

Cable Shape

Multicore

Core Strands

7/0.254 mm

Standards Met

Euroclass Eca

Country of Origin

China

Product details

Halogen-free Screened Multi-pair

These cables feature halogen-free polyolefin sheathing, which is flame retardant to BS 4066 and IEC 332 Part 3, and which gives off low smoke and fume emissions when burnt.,The conductors are made of 7/0·25 mm (22 a.w.g.) stranded tinned copper, polyolefin insulated and twisted in colour-coded pairs.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

RS Industrial Cable

Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.