RS PRO Data Cable, 4 Cores, 0.5 mm², Unscreened, 20 AWG, 25m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
25m
Sheath Colour
Black
Outer Diameter
6.3mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Voltage Rating
440 V
Standards Met
Defence Standard 61-12 Part 5
Shielded/Unshielded
Unshielded
Country of Origin
United Kingdom
BD 18.012
BD 0.720 Each (Exc. Vat)
BD 19.813
BD 0.792 Each (inc. VAT)
25
BD 18.012
BD 0.720 Each (Exc. Vat)
BD 19.813
BD 0.792 Each (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
4
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
25m
Sheath Colour
Black
Outer Diameter
6.3mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Voltage Rating
440 V
Standards Met
Defence Standard 61-12 Part 5
Shielded/Unshielded
Unshielded
Country of Origin
United Kingdom