RS PRO Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

RS Stock No.: 136-8216Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

4

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

BD 136.741

BD 136.741 1 Reel of 100 Metres (Exc. Vat)

BD 150.415

BD 150.415 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable

BD 136.741

BD 136.741 1 Reel of 100 Metres (Exc. Vat)

BD 150.415

BD 150.415 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Cores, 0.75 mm², Screened, 18 AWG, 100m, Screened Shield, LiYCY Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

4

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper Braid

Sheath Colour

Grey

CPR Certification

Eca

Cable Type

LiYCY

Outer Diameter

6.2mm

Outer Sheath Material

PVC

Cable Shape

Multi-Conductor

Maximum Operating Temperature

+70°C

Standards Met

Euroclass Eca

Shielded/Unshielded

Shielded

Voltage Rating

300 V

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Country of Origin

Turkey

You may be interested in