RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

RS Stock No.: 812-4750Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.25 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

7.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Country of Origin

China

Stock information temporarily unavailable.

BD 156.585

BD 156.585 1 Reel of 100 Metres (Exc. Vat)

BD 172.243

BD 172.243 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

BD 156.585

BD 156.585 1 Reel of 100 Metres (Exc. Vat)

BD 172.243

BD 172.243 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 4 Pairs, 8 Cores, 0.25 mm², Screened, 24 AWG, 100m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

4

Cross Sectional Area

0.25 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

7.1mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Core Strands

7/0.2 mm

Shielded/Unshielded

Shielded

Standards Met

Euroclass Eca

Country of Origin

China