Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Data Cable, 5 Pairs, 10 Cores, 0.2 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

RS Stock No.: 812-4687Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

5

Cross Sectional Area

0.2 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.2 mm

Standards Met

Euroclass Eca

Country of Origin

China

Stock information temporarily unavailable.

BD 112.654

BD 112.654 1 Reel of 100 Metres (Exc. Vat)

BD 123.919

BD 123.919 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 5 Pairs, 10 Cores, 0.2 mm², Screened, 24 AWG, 100m, Tinned Copper Shield

BD 112.654

BD 112.654 1 Reel of 100 Metres (Exc. Vat)

BD 123.919

BD 123.919 1 Reel of 100 Metres (inc. VAT)

RS PRO Data Cable, 5 Pairs, 10 Cores, 0.2 mm², Screened, 24 AWG, 100m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pairs

5

Cross Sectional Area

0.2 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

Tinned Copper

CPR Certification

Fca

Sheath Colour

Grey

Outer Diameter

6.9mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.2 mm

Standards Met

Euroclass Eca

Country of Origin

China