RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Tinned Copper Shield

RS Stock No.: 201-2216Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Series

16/2/6A

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-15°C

Standards Met

Defence Standard 61-12 Part 5

Maximum Operating Temperature

+85°C

Voltage Rating

440 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 108.900

BD 1.089 Each (Exc. Vat)

BD 119.790

BD 1.198 Each (inc. VAT)

RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Tinned Copper Shield

BD 108.900

BD 1.089 Each (Exc. Vat)

BD 119.790

BD 1.198 Each (inc. VAT)

RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Tinned Copper Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

6

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Shield Type

Tinned Copper

Sheath Colour

Black

Outer Diameter

7.4mm

Outer Sheath Material

PVC

Core Strands

16/0.2 mm

Series

16/2/6A

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-15°C

Standards Met

Defence Standard 61-12 Part 5

Maximum Operating Temperature

+85°C

Voltage Rating

440 V

Country of Origin

United Kingdom