RS PRO Data Logger, USB

Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
4
Sensor Type
B, C, E, J, K, L, N, R, S, T, U
Measurement Parameters
Temperature
Interface Type
USB
Maximum Temperature Measurement
+1300 (N) °C, +1370 (K) °C, +1600 (R/S) °C, +1760 (B) °C, +1760 (C) °C, +400 (T) °C, +600 (U) °C, +760 (E) °C, +900 (L) °C, +999.9 (J) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.05 %
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
187 x 73 x 53mm
Number Of Readings Per Channel
36000
Includes
Battery, Case, Software, Type K Thermocouples, USB Cable
Battery Life
55 h
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS-1384 4-Input Data Logging Thermometer
This instrument is a digital 4 input thermometer and datalogger for working with any K, J, E, T, R, S, N, L, U, B and C-type thermocouple as the temperature sensor.
Temperature indication follows the international temperature scale of 1990 (ITS-90).
Isolated Input Protection of 350Vp-p between any two inputs
Highly accurate thermometer with thermocouple K, J, E, T, R, S, N, L, U, B, C types
4 input function T1/T2/T3/T4 temperature display
Programmable High / Low alarm for 4 inputs
Display of MAX, MIN and MAX–MIN values of 4 inputs
Independent input setup (type of thermocouple, High / Low alarm values)
Memory and read function (99 sets)
512KB auto data logging capacity
USB interface
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Input Channels
4
Sensor Type
B, C, E, J, K, L, N, R, S, T, U
Measurement Parameters
Temperature
Interface Type
USB
Maximum Temperature Measurement
+1300 (N) °C, +1370 (K) °C, +1600 (R/S) °C, +1760 (B) °C, +1760 (C) °C, +400 (T) °C, +600 (U) °C, +760 (E) °C, +900 (L) °C, +999.9 (J) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.05 %
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
187 x 73 x 53mm
Number Of Readings Per Channel
36000
Includes
Battery, Case, Software, Type K Thermocouples, USB Cable
Battery Life
55 h
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
Taiwan, Province Of China
Product details
RS-1384 4-Input Data Logging Thermometer
This instrument is a digital 4 input thermometer and datalogger for working with any K, J, E, T, R, S, N, L, U, B and C-type thermocouple as the temperature sensor.
Temperature indication follows the international temperature scale of 1990 (ITS-90).
Isolated Input Protection of 350Vp-p between any two inputs
Highly accurate thermometer with thermocouple K, J, E, T, R, S, N, L, U, B, C types
4 input function T1/T2/T3/T4 temperature display
Programmable High / Low alarm for 4 inputs
Display of MAX, MIN and MAX–MIN values of 4 inputs
Independent input setup (type of thermocouple, High / Low alarm values)
Memory and read function (99 sets)
512KB auto data logging capacity
USB interface