Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
120W
Input Voltage Nominal
24 V
Output Current
10A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Width
91mm
Depth
47mm
Length
127mm
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+60°C
Distrelec Product Id
30404079
Country of Origin
China
BD 17.160
BD 17.160 Each (Exc. Vat)
BD 18.876
BD 18.876 Each (inc. VAT)
1
BD 17.160
BD 17.160 Each (Exc. Vat)
BD 18.876
BD 18.876 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.160 |
5 - 9 | BD 16.934 |
10 - 24 | BD 16.692 |
25+ | BD 16.440 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
120W
Input Voltage Nominal
24 V
Output Current
10A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Width
91mm
Depth
47mm
Length
127mm
Minimum Temperature
-20°C
Efficiency
85%
Maximum Temperature
+60°C
Distrelec Product Id
30404079
Country of Origin
China