Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
180W
Input Voltage Nominal
24 V
Output Current
15A
Mounting Type
Chassis Mount
Length
157mm
Width
90mm
Depth
47mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Maximum Input Current
7.5A
Distrelec Product Id
30404080
Country of Origin
China
BD 15.978
BD 15.978 Each (Exc. Vat)
BD 17.576
BD 17.576 Each (inc. VAT)
1
BD 15.978
BD 15.978 Each (Exc. Vat)
BD 17.576
BD 17.576 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
180W
Input Voltage Nominal
24 V
Output Current
15A
Mounting Type
Chassis Mount
Length
157mm
Width
90mm
Depth
47mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Maximum Input Current
7.5A
Distrelec Product Id
30404080
Country of Origin
China