RS PRO DC-DC Converter, 12V dc/ 30A Output, 18 → 32 V dc Input, 360W, Chassis Mount, +50°C Max Temp -20°C Min

RS Stock No.: 179-3350Brand: RS PRODistrelec Article No.: 30418226
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

18 → 32 V dc

Power Rating

360W

Input Voltage Nominal

24 V

Output Current

30A

Mounting Type

Chassis Mount

Width

91mm

Depth

47mm

Length

157mm

Minimum Temperature

-20°C

Efficiency

0.85

Maximum Temperature

+50°C

Distrelec Product Id

30418226

Output Frequency Range

<10Hz

Country of Origin

China

Stock information temporarily unavailable.

BD 31.718

BD 31.718 Each (Exc. Vat)

BD 34.890

BD 34.890 Each (inc. VAT)

RS PRO DC-DC Converter, 12V dc/ 30A Output, 18 → 32 V dc Input, 360W, Chassis Mount, +50°C Max Temp -20°C Min

BD 31.718

BD 31.718 Each (Exc. Vat)

BD 34.890

BD 34.890 Each (inc. VAT)

RS PRO DC-DC Converter, 12V dc/ 30A Output, 18 → 32 V dc Input, 360W, Chassis Mount, +50°C Max Temp -20°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 31.718
5 - 9BD 31.290
10 - 24BD 30.822
25+BD 30.338

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Input Voltage Range

18 → 32 V dc

Power Rating

360W

Input Voltage Nominal

24 V

Output Current

30A

Mounting Type

Chassis Mount

Width

91mm

Depth

47mm

Length

157mm

Minimum Temperature

-20°C

Efficiency

0.85

Maximum Temperature

+50°C

Distrelec Product Id

30418226

Output Frequency Range

<10Hz

Country of Origin

China