RS PRO DC-DC Converter, 12V dc/ 5A Output, 18 → 32 V dc Input, 60W, Chassis Mount, +50°C Max Temp -20°C Min Temp

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
60W
Input Voltage Nominal
24 V
Output Current
5A
Mounting Type
Chassis Mount
Width
90mm
Depth
47mm
Length
77mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China
BD 11.363
BD 11.363 Each (Exc. Vat)
BD 12.499
BD 12.499 Each (inc. VAT)
1
BD 11.363
BD 11.363 Each (Exc. Vat)
BD 12.499
BD 12.499 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.363 |
5 - 9 | BD 11.209 |
10 - 24 | BD 11.050 |
25+ | BD 10.884 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Input Voltage Range
18 → 32 V dc
Power Rating
60W
Input Voltage Nominal
24 V
Output Current
5A
Mounting Type
Chassis Mount
Width
90mm
Depth
47mm
Length
77mm
Minimum Temperature
-20°C
Efficiency
0.85
Maximum Temperature
+50°C
Country of Origin
China