Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DC Plug Rated At 1A, 16 V, Cable Mount, Nickel Plated

RS Stock No.: 810-4591Brand: RS PRODistrelec Article No.: 30404916
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1A

Inner Diameter

2.1mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

16 V

Mounting Type

Cable Mount

Contact Plating

Nickel Plated

Distrelec Product Id

30404916

Country of Origin

China

Product details

Solder free Jack and RCA Connectors

A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.

Stock information temporarily unavailable.

BD 2.940

BD 2.940 1 Pack of 5 (Exc. Vat)

BD 3.234

BD 3.234 1 Pack of 5 (inc. VAT)

RS PRO DC Plug Rated At 1A, 16 V, Cable Mount, Nickel Plated

BD 2.940

BD 2.940 1 Pack of 5 (Exc. Vat)

BD 3.234

BD 3.234 1 Pack of 5 (inc. VAT)

RS PRO DC Plug Rated At 1A, 16 V, Cable Mount, Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.940
5 - 9BD 2.641
10 - 24BD 2.436
25+BD 2.189

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Current Rating

1A

Inner Diameter

2.1mm

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

16 V

Mounting Type

Cable Mount

Contact Plating

Nickel Plated

Distrelec Product Id

30404916

Country of Origin

China

Product details

Solder free Jack and RCA Connectors

A range of solder free 2 and 3 pin screw terminal type connectors with Jack plug/socket, RCA interfaces and a stereo plug, suitable for many applications such as DC power or signal.