Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel

RS Stock No.: 487-820Brand: RS PRODistrelec Article No.: 30391028
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

5.0A

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Length

40.4mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30391028

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.100

BD 4.100 Each (Exc. Vat)

BD 4.510

BD 4.510 Each (inc. VAT)

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel

BD 4.100

BD 4.100 Each (Exc. Vat)

BD 4.510

BD 4.510 Each (inc. VAT)

RS PRO DC Plug Rated At 5.0A, 12.0 V, Cable Mount, length 40.4mm, Nickel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.100
5 - 19BD 4.015
20 - 49BD 3.935
50+BD 3.835

Technical Document

Specifications

Brand

RS Pro

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

5.0A

Body Orientation

Straight

Outer Diameter

5.5mm

Voltage Rating

12.0 V

Length

40.4mm

Mounting Type

Cable Mount

Contact Plating

Nickel

Contact Material

Brass

Distrelec Product Id

30391028

Country of Origin

Taiwan, Province Of China