Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Body Orientation
Straight
Width
14.25mm
Length
21.3mm
Mounting Type
Panel Mount
Pin Diameter
2.5mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
BD 11.550
BD 2.310 Each (In a Bag of 5) (Exc. Vat)
BD 12.705
BD 2.541 Each (In a Bag of 5) (inc. VAT)
5
BD 11.550
BD 2.310 Each (In a Bag of 5) (Exc. Vat)
BD 12.705
BD 2.541 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | BD 2.310 | BD 11.550 |
25 - 45 | BD 2.194 | BD 10.972 |
50 - 95 | BD 2.079 | BD 10.395 |
100+ | BD 2.000 | BD 10.001 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Body Orientation
Straight
Width
14.25mm
Length
21.3mm
Mounting Type
Panel Mount
Pin Diameter
2.5mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China