Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
21.3mm
Mounting Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Nickel
Contact Material
Copper
Distrelec Product Id
30391030
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Panel Mount DC Power Socket
Brought to you under the trust of the RS PRO brand, this panel mount socket is designed to couple with push-fit DC power plugs. This socket is ideal for powering small appliances such as portable radios.
The socket has a sleeve/shunt function that permits automatic switchover from AC to DC when the plug is inserted or withdrawn. The split centre pins are shaped to hold the mating plug firmly. There are many types of DC Connectors, along with this one they are usually referred to as a Barrel Connector or a Tip Connector.
Features and Benefits
• The maximum panel thickness is 3.1mm
• Contact resistance of 30mΩ Max
• Insulation resistance of 100MΩ @ 500Vdc
• Dielectric withstand of 500 V ac
• Contact Rating is 5 A, 12 V ac Resistive
• The contact material is a silver plated copper alloy, these materials combined have the advantages of the conductive copper and the bright and shiny surface of silver which gives an aesthetically pleasing finish. In addition to the look, the silver also provides a high corrosive resistance.
• A long shelf life of 10000 insertions and withdrawals
• Connector bodies are moulded in ABS plastic
Typical Applications
Youll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.
BD 3.988
BD 3.988 Each (Exc. Vat)
BD 4.387
BD 4.387 Each (inc. VAT)
1
BD 3.988
BD 3.988 Each (Exc. Vat)
BD 4.387
BD 4.387 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.988 |
5 - 19 | BD 3.905 |
20 - 49 | BD 3.844 |
50+ | BD 3.740 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
5.0A
Body Orientation
Straight
Voltage Rating
12.0 V
Length
21.3mm
Mounting Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Nickel
Contact Material
Copper
Distrelec Product Id
30391030
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Panel Mount DC Power Socket
Brought to you under the trust of the RS PRO brand, this panel mount socket is designed to couple with push-fit DC power plugs. This socket is ideal for powering small appliances such as portable radios.
The socket has a sleeve/shunt function that permits automatic switchover from AC to DC when the plug is inserted or withdrawn. The split centre pins are shaped to hold the mating plug firmly. There are many types of DC Connectors, along with this one they are usually referred to as a Barrel Connector or a Tip Connector.
Features and Benefits
• The maximum panel thickness is 3.1mm
• Contact resistance of 30mΩ Max
• Insulation resistance of 100MΩ @ 500Vdc
• Dielectric withstand of 500 V ac
• Contact Rating is 5 A, 12 V ac Resistive
• The contact material is a silver plated copper alloy, these materials combined have the advantages of the conductive copper and the bright and shiny surface of silver which gives an aesthetically pleasing finish. In addition to the look, the silver also provides a high corrosive resistance.
• A long shelf life of 10000 insertions and withdrawals
• Connector bodies are moulded in ABS plastic
Typical Applications
Youll find that DC Power Sockets are usually embedded into small-medium electronic appliances which could be connected to a mains power supply. DC Power Sockets are designed to ensure a safe connection, with smooth disconnect and connect action which is why they are typically used to power and change particular portable computers, electronic instruments and sound systems.