Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Dehumidifier, 7L water tank, 50L/day extraction rate UK

RS Stock No.: 286-6477Brand: RS PRO
brand-logo
View all in Dehumidifiers

Technical Document

Specifications

Brand

RS Pro

Moisture Extraction Rate

50L/day

Refrigerant Type

R290

Noise Level

56dB

Water Tank Capacity

7L

Plug Type

UK

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Dehumidifier, 7L water tank, 50L/day extraction rate UK

P.O.A.

RS PRO Dehumidifier, 7L water tank, 50L/day extraction rate UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Moisture Extraction Rate

50L/day

Refrigerant Type

R290

Noise Level

56dB

Water Tank Capacity

7L

Plug Type

UK

Country of Origin

China

You may be interested in