Technical Document
Specifications
Brand
RS ProBlade Span
250mm
Fan Type
Desk
Number Of Speeds
2
Plug Type
Type C - European Plug
Supply Voltage
230 V
Country of Origin
China
Stock information temporarily unavailable.
BD 36.205
BD 36.205 Each (Exc. Vat)
BD 39.825
BD 39.825 Each (inc. VAT)
RS PRO Desk Fan 250mm blade diameter 2 speed 230 V with plug: Type C - European Plug
1
BD 36.205
BD 36.205 Each (Exc. Vat)
BD 39.825
BD 39.825 Each (inc. VAT)
RS PRO Desk Fan 250mm blade diameter 2 speed 230 V with plug: Type C - European Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Span
250mm
Fan Type
Desk
Number Of Speeds
2
Plug Type
Type C - European Plug
Supply Voltage
230 V
Country of Origin
China