Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Dial Thermometer 0°C to +120°C

RS Stock No.: 324-8429Brand: RS PRO
brand-logo
View all in Dial Thermometers

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature Measurement

+120°C

Dial Diameter

100mm

Temperature Scale

Centigrade, Fahrenheit

Thermometer Type

Dial

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+120°C

Minimum Temperature Sensed

0°C

Temperature Sensitive Range

0 → +120°C

Country of Origin

China

You may be interested in
RS PRO Dial Thermometer
BD 34.727Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.500

BD 33.500 Each (Exc. Vat)

BD 36.850

BD 36.850 Each (inc. VAT)

RS PRO Dial Thermometer 0°C to +120°C

BD 33.500

BD 33.500 Each (Exc. Vat)

BD 36.850

BD 36.850 Each (inc. VAT)

RS PRO Dial Thermometer 0°C to +120°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.500
5+BD 32.994
You may be interested in
RS PRO Dial Thermometer
BD 34.727Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Maximum Temperature Measurement

+120°C

Dial Diameter

100mm

Temperature Scale

Centigrade, Fahrenheit

Thermometer Type

Dial

Case Material

Steel

Case Diameter

100mm

Maximum Temperature Sensed

+120°C

Minimum Temperature Sensed

0°C

Temperature Sensitive Range

0 → +120°C

Country of Origin

China

You may be interested in
RS PRO Dial Thermometer
BD 34.727Each (Exc. Vat)