RS PRO Dial Torque Wrench, 0.3 → 4Nm, 1/4 in Drive, Square Drive

Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Dial Torque Wrench
Torque Range
0.3 → 4Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
244 mm
Accuracy
±3 %
Scale Graduations
0.1Nm
Country of Origin
United Kingdom
Product details
RS PRO Dial Torque Wrench
From the trusted RS PRO brand, this dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, it features an analogue dial that is clear and easy to ready both in SI and Imperial units. It also contains two indicators(main and slave) for accurate reading and setting of torque value required.
The double-ended spindle ratchet mechanism enables the torque wrench to both tighten and slacken left and right-handed threads without the need to adjust the wrench. The RS PRO torque wrench has a built-in overload protection system which ensures the minimal risk of tool damage.
The ease of use and robust design of the dial torque wrench ensures years of dependable service.
Feature & Benefits
• Manufactured to ISO6789
• Easy to read SI and Imperial unit analog dial
• Clockwise and anti-clockwise measurement is possible with double-ended ratchet as standard
• Accuracy +/- 3% of reading
Applications
Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.
Tool care
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.
Calibrating your torque wrench
Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
BD 171.827
BD 171.827 Each (Exc. Vat)
BD 189.010
BD 189.010 Each (inc. VAT)
Calibration type
No Calibration
1
BD 171.827
BD 171.827 Each (Exc. Vat)
BD 189.010
BD 189.010 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTorque Wrench Type
Dial Torque Wrench
Torque Range
0.3 → 4Nm
Drive Shape
Square
Drive Size
1/4 in
Overall Length
244 mm
Accuracy
±3 %
Scale Graduations
0.1Nm
Country of Origin
United Kingdom
Product details
RS PRO Dial Torque Wrench
From the trusted RS PRO brand, this dial torque wrench is a perfect tool for operators for professional applications. Unlike conventional torque wrenches, it features an analogue dial that is clear and easy to ready both in SI and Imperial units. It also contains two indicators(main and slave) for accurate reading and setting of torque value required.
The double-ended spindle ratchet mechanism enables the torque wrench to both tighten and slacken left and right-handed threads without the need to adjust the wrench. The RS PRO torque wrench has a built-in overload protection system which ensures the minimal risk of tool damage.
The ease of use and robust design of the dial torque wrench ensures years of dependable service.
Feature & Benefits
• Manufactured to ISO6789
• Easy to read SI and Imperial unit analog dial
• Clockwise and anti-clockwise measurement is possible with double-ended ratchet as standard
• Accuracy +/- 3% of reading
Applications
Torque wrenches can be used with specialist sockets in all kinds of tightening and fastening applications. They are essential when a more professional and precise handling is necessary over a conventional wrench. This is particularly useful where uniformity is a concern, such as in production.
Tool care
Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object.
Calibrating your torque wrench
Torque wrenches should be calibrated to the desired level of torque with a torque analyser before use. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year or more frequently depending on usage.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.